Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay P16 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM222MAB15

Номер на артикул на RS: 167-8736Марка: Vishay№ по каталога на производителя: P16NM222MAB15
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

2.2kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

9.4mm

Shaft Diameter

16 mm

Actuator Type

Round Shaft

Series

P16

Tolerance

±20%

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay P16 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP222MAB15
€ 19,44Each (Supplied in a Bag) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 461,81

€ 23,091 Each (In a Box of 20) (ex VAT)

Vishay P16 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM222MAB15

€ 461,81

€ 23,091 Each (In a Box of 20) (ex VAT)

Vishay P16 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM222MAB15
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
20 - 20€ 23,091€ 461,81
40+€ 22,629€ 452,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay P16 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP222MAB15
€ 19,44Each (Supplied in a Bag) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

2.2kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

9.4mm

Shaft Diameter

16 mm

Actuator Type

Round Shaft

Series

P16

Tolerance

±20%

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay P16 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP222MAB15
€ 19,44Each (Supplied in a Bag) (ex VAT)