Технически документи
Спецификации
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
25mm
Shaft Diameter
6 mm
Tolerance
±10%
Actuator Type
Slotted Shaft
Series
P11S
Детайли за продукта
Vishay 1W Sealed single turn potentiometer with mid point - P11 series
Potentiometers with cermet track
6 mm metal shaft
Version with mid point "J" located at 50 % of the electrical travel
Mid click at the central point
Panel installation, solder terminal outputs
Approvals
CEGCC 41301-004. NFC 83253
€ 23,03
€ 23,03 Всеки (ex VAT)
Стандарт
1
€ 23,03
€ 23,03 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 23,03 |
5 - 9 | € 20,96 |
10 - 24 | € 18,66 |
25 - 49 | € 16,34 |
50+ | € 15,20 |
Технически документи
Спецификации
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
25mm
Shaft Diameter
6 mm
Tolerance
±10%
Actuator Type
Slotted Shaft
Series
P11S
Детайли за продукта
Vishay 1W Sealed single turn potentiometer with mid point - P11 series
Potentiometers with cermet track
6 mm metal shaft
Version with mid point "J" located at 50 % of the electrical travel
Mid click at the central point
Panel installation, solder terminal outputs
Approvals
CEGCC 41301-004. NFC 83253