Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay P11S 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0APSY00T0127

Номер на артикул на RS: 790-4334PМарка: Vishay№ по каталога на производителя: P11S1V0APSY00T0127
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

16mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

P11S

Детайли за продукта

1W Cermet track single turn potentiometer - P11S series

Cermet track potentiometers, P11VYN model with bushing and 6 mm metal axis.
Panel mounting, solder terminal outputs.
Available in single linear, double linear or logarithmic versions.
Supplied with nut and washer.
Sealed in accordance with IP 64.

Approvals

CECC 41301-004; NFC 83253; LNZ; GAM T1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 214,11

€ 21,41 Each (Supplied in a Box) (ex VAT)

Vishay P11S 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0APSY00T0127
Изберете тип опаковка

€ 214,11

€ 21,41 Each (Supplied in a Box) (ex VAT)

Vishay P11S 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0APSY00T0127
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
10 - 24€ 21,41
25 - 49€ 19,09
50 - 99€ 16,84
100+€ 14,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

16mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

P11S

Детайли за продукта

1W Cermet track single turn potentiometer - P11S series

Cermet track potentiometers, P11VYN model with bushing and 6 mm metal axis.
Panel mounting, solder terminal outputs.
Available in single linear, double linear or logarithmic versions.
Supplied with nut and washer.
Sealed in accordance with IP 64.

Approvals

CECC 41301-004; NFC 83253; LNZ; GAM T1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more