Vishay NTC Thermistor, 6.8 x 23mm

Технически документи
Спецификации
Brand
VishaySeries
NTCAIMME3
Tolerance
±3%
Maximum Power Rating
100mW
Length
23mm
Depth
6.8mm
Dimensions
6.8 x 23mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
+25°C
Детайли за продукта
Vishay NTCAIMME3 Series Radial Thermistors
Vishay NTCAIMME3 series miniature immersion sensor offer fast response time
Reduced thermal gradient due to the use of small tip dimensions and thin insulated wire
Sensor for permanent contact with water or liquids
NTCAIMME3 series applications include temperature measurement, sensing and control and temperature compensation in industrial and consumer electronics
€ 1,44
€ 1,44 Всеки (ex VAT)
Стандарт
1
€ 1,44
€ 1,44 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 1,44 |
10 - 24 | € 1,02 |
25 - 49 | € 0,93 |
50 - 99 | € 0,87 |
100+ | € 0,86 |
Технически документи
Спецификации
Brand
VishaySeries
NTCAIMME3
Tolerance
±3%
Maximum Power Rating
100mW
Length
23mm
Depth
6.8mm
Dimensions
6.8 x 23mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
+25°C
Детайли за продукта
Vishay NTCAIMME3 Series Radial Thermistors
Vishay NTCAIMME3 series miniature immersion sensor offer fast response time
Reduced thermal gradient due to the use of small tip dimensions and thin insulated wire
Sensor for permanent contact with water or liquids
NTCAIMME3 series applications include temperature measurement, sensing and control and temperature compensation in industrial and consumer electronics