Vishay 160Ω Thin Film Resistor 0.6W ±1% MRS25000C1600FCT00

Номер на артикул на RS: 683-3073Марка: Vishay№ по каталога на производителя: MRS25000C1600FCT00
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

160Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Детайли за продукта

0.6W MRS25 Series (1Ω to 976Ω)

Professional Thin Film Leaded Resistors

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 160Ω Carbon Film Carbon Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,46

€ 0,098 Each (In a Pack of 25) (ex VAT)

Vishay 160Ω Thin Film Resistor 0.6W ±1% MRS25000C1600FCT00
Изберете тип опаковка

€ 2,46

€ 0,098 Each (In a Pack of 25) (ex VAT)

Vishay 160Ω Thin Film Resistor 0.6W ±1% MRS25000C1600FCT00
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 100€ 0,098€ 2,46
125 - 225€ 0,039€ 0,98
250 - 600€ 0,031€ 0,78
625 - 1225€ 0,03€ 0,75
1250+€ 0,03€ 0,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 160Ω Carbon Film Carbon Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Resistance

160Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Детайли за продукта

0.6W MRS25 Series (1Ω to 976Ω)

Professional Thin Film Leaded Resistors

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 160Ω Carbon Film Carbon Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)