Технически документи
Спецификации
Brand
VishayResistance
10.5kΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MRS25
Temperature Coefficient
±50ppm/°C
Детайли за продукта
0.6W MRS25 Series (1kΩ to 95.3kΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
€ 17,60
€ 0,07 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
250
€ 17,60
€ 0,07 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
250 - 600 | € 0,07 | € 1,76 |
625 - 1225 | € 0,06 | € 1,50 |
1250 - 2475 | € 0,052 | € 1,29 |
2500+ | € 0,046 | € 1,14 |
Технически документи
Спецификации
Brand
VishayResistance
10.5kΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MRS25
Temperature Coefficient
±50ppm/°C
Детайли за продукта
0.6W MRS25 Series (1kΩ to 95.3kΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications