Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay MMB0207 5.6Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W

Номер на артикул на RS: 678-8100Марка: Vishay№ по каталога на производителя: MMB02070C5608FB200Distrelec Article No.: 16051871
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

5.6Ω

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

MMB0207

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

MMB 0207 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,08

€ 0,163 Each (In a Pack of 25) (ex VAT)

Vishay MMB0207 5.6Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
Изберете тип опаковка

€ 4,08

€ 0,163 Each (In a Pack of 25) (ex VAT)

Vishay MMB0207 5.6Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 100€ 0,163€ 4,08
125 - 225€ 0,089€ 2,23
250 - 600€ 0,082€ 2,05
625 - 1225€ 0,066€ 1,64
1250+€ 0,052€ 1,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Resistance

5.6Ω

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

MMB0207

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

MMB 0207 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more