Vishay 27Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W - MMB02070C2709FB200

Технически документи
Спецификации
Brand
VishayResistance
27Ω
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±50ppm/°C
Series
MMB0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
€ 4,13
€ 0,165 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 4,13
€ 0,165 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 100 | € 0,165 | € 4,13 |
125 - 225 | € 0,083 | € 2,08 |
250 - 600 | € 0,075 | € 1,87 |
625 - 1225 | € 0,05 | € 1,25 |
1250+ | € 0,042 | € 1,04 |
Технически документи
Спецификации
Brand
VishayResistance
27Ω
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±50ppm/°C
Series
MMB0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803