Vishay MMB0207 22Ω, Melf 0207 Thin Film SMD Resistor ±1% 1W

Номер на артикул на RS: 678-7999Марка: Vishay№ по каталога на производителя: MMB02070C2209FB200Distrelec Article No.: 16051885
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

22Ω

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±50ppm/°C

Series

MMB0207

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

MMB 0207 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Welwyn 22Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-22RFI
P.O.A.Each (In a Pack of 250) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,98

€ 0,119 Each (In a Pack of 25) (ex VAT)

Vishay MMB0207 22Ω, Melf 0207 Thin Film SMD Resistor ±1% 1W
Изберете тип опаковка

€ 2,98

€ 0,119 Each (In a Pack of 25) (ex VAT)

Vishay MMB0207 22Ω, Melf 0207 Thin Film SMD Resistor ±1% 1W
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 100€ 0,119€ 2,98
125 - 225€ 0,06€ 1,49
250 - 600€ 0,054€ 1,34
625 - 1225€ 0,041€ 1,02
1250+€ 0,04€ 0,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Welwyn 22Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-22RFI
P.O.A.Each (In a Pack of 250) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Resistance

22Ω

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±50ppm/°C

Series

MMB0207

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

MMB 0207 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Welwyn 22Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-22RFI
P.O.A.Each (In a Pack of 250) (ex VAT)