Vishay MMA0204 24kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W

Номер на артикул на RS: 678-7680Марка: Vishay№ по каталога на производителя: MMA02040E2402BB100
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

24kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±15ppm/°C

Series

MMA0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Детайли за продукта

MMA 0204 Precision MELF 0.1% Resistors

Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Surface Mount - MELF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,50

€ 0,499 Each (In a Pack of 5) (ex VAT)

Vishay MMA0204 24kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W
Изберете тип опаковка

€ 2,50

€ 0,499 Each (In a Pack of 5) (ex VAT)

Vishay MMA0204 24kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Resistance

24kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±15ppm/°C

Series

MMA0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Детайли за продукта

MMA 0204 Precision MELF 0.1% Resistors

Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Surface Mount - MELF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more