Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay MKT 1822 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 4.7μF, Through Hole

Номер на артикул на RS: 117-864Марка: Vishay№ по каталога на производителя: MKT1822547015
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

4.7µF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1822

Lead Pitch

27.5mm

Length

31.5mm

Depth

11.5mm

Height

20.5mm

Dimensions

11.5 x 20.5 x 31.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Детайли за продукта

MKT 1822 Series

Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 33,99

€ 3,399 Each (In a Pack of 10) (ex VAT)

Vishay MKT 1822 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 4.7μF, Through Hole

€ 33,99

€ 3,399 Each (In a Pack of 10) (ex VAT)

Vishay MKT 1822 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 4.7μF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 3,399€ 33,99
50 - 90€ 2,889€ 28,89
100 - 240€ 2,549€ 25,49
250 - 490€ 2,379€ 23,79
500+€ 2,209€ 22,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Capacitance

4.7µF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1822

Lead Pitch

27.5mm

Length

31.5mm

Depth

11.5mm

Height

20.5mm

Dimensions

11.5 x 20.5 x 31.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Детайли за продукта

MKT 1822 Series

Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от