Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay MKT 1822 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 1.5μF, Through Hole

Номер на артикул на RS: 117-808Марка: Vishay№ по каталога на производителя: MKT1822515405
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

1.5µF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1822

Lead Pitch

27.5mm

Length

31.5mm

Depth

13.5mm

Height

23.5mm

Dimensions

31.5 x 13.5 x 23.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Детайли за продукта

MKT 1822 Series

Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 45,26

€ 4,526 Each (In a Pack of 10) (ex VAT)

Vishay MKT 1822 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 1.5μF, Through Hole

€ 45,26

€ 4,526 Each (In a Pack of 10) (ex VAT)

Vishay MKT 1822 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 1.5μF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 4,526€ 45,26
100 - 490€ 3,62€ 36,20
500 - 990€ 3,394€ 33,94
1000+€ 3,169€ 31,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Capacitance

1.5µF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1822

Lead Pitch

27.5mm

Length

31.5mm

Depth

13.5mm

Height

23.5mm

Dimensions

31.5 x 13.5 x 23.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Детайли за продукта

MKT 1822 Series

Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от