Технически документи
Спецификации
Brand
VishayCapacitance
22nF
Voltage
220 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKT 1822
Lead Pitch
10mm
Length
13mm
Depth
6.5mm
Height
11.5mm
Dimensions
6.5 x 11.5 x 13mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Детайли за продукта
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
€ 3,02
€ 0,302 Each (In a Pack of 10) (ex VAT)
10
€ 3,02
€ 0,302 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,302 | € 3,02 |
100 - 240 | € 0,294 | € 2,94 |
250 - 490 | € 0,286 | € 2,86 |
500 - 990 | € 0,279 | € 2,79 |
1000+ | € 0,272 | € 2,72 |
Технически документи
Спецификации
Brand
VishayCapacitance
22nF
Voltage
220 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKT 1822
Lead Pitch
10mm
Length
13mm
Depth
6.5mm
Height
11.5mm
Dimensions
6.5 x 11.5 x 13mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Детайли за продукта
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications