Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay MKP1848C DC-Link Polypropylene Film Capacitor, 1kV dc, ±5%, 100μF, Through Hole

Номер на артикул на RS: 825-1477Марка: Vishay№ по каталога на производителя: MKP1848C71010JY5
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

100µF

Voltage

1kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848C DC-Link

Lead Pitch

52.5mm

Length

57.5mm

Depth

70mm

Equivalent Series Resistance

3.5mΩ

Height

65mm

Dimensions

57.5 x 70 x 65mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Детайли за продукта

MKP 1848C Series

MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 56,17

€ 56,17 Всеки (ex VAT)

Vishay MKP1848C DC-Link Polypropylene Film Capacitor, 1kV dc, ±5%, 100μF, Through Hole
Изберете тип опаковка

€ 56,17

€ 56,17 Всеки (ex VAT)

Vishay MKP1848C DC-Link Polypropylene Film Capacitor, 1kV dc, ±5%, 100μF, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 56,17
5 - 9€ 53,36
10 - 24€ 50,56
25 - 49€ 47,74
50+€ 44,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

100µF

Voltage

1kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848C DC-Link

Lead Pitch

52.5mm

Length

57.5mm

Depth

70mm

Equivalent Series Resistance

3.5mΩ

Height

65mm

Dimensions

57.5 x 70 x 65mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Детайли за продукта

MKP 1848C Series

MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more