Vishay MKP1848 DC-Link Polypropylene Film Capacitor, 900V dc, ±5%, 10μF, Through Hole

Номер на артикул на RS: 684-2285Марка: Vishay№ по каталога на производителя: MKP1848610094P4
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

10µF

Voltage

900V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848 DC-Link

Lead Pitch

37.5mm

Length

43mm

Depth

21.5mm

Height

38.5mm

Dimensions

43 x 21.5 x 38.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

MKP1848 Series

For use in high performance DC filtering applications
Plastic case, sealed with resin, flame retardant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,41

€ 9,41 Всеки (ex VAT)

Vishay MKP1848 DC-Link Polypropylene Film Capacitor, 900V dc, ±5%, 10μF, Through Hole
Изберете тип опаковка

€ 9,41

€ 9,41 Всеки (ex VAT)

Vishay MKP1848 DC-Link Polypropylene Film Capacitor, 900V dc, ±5%, 10μF, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

10µF

Voltage

900V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848 DC-Link

Lead Pitch

37.5mm

Length

43mm

Depth

21.5mm

Height

38.5mm

Dimensions

43 x 21.5 x 38.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

MKP1848 Series

For use in high performance DC filtering applications
Plastic case, sealed with resin, flame retardant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more