Vishay Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 6.8nF, Through Hole

Номер на артикул на RS: 237-7403Марка: Vishay№ по каталога на производителя: MKP1841-268/205-J
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

6.8nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Lead Pitch

22.5mm

Length

26.5mm

Depth

7.5mm

Height

15.5mm

Dimensions

26.5 x 7.5 x 15.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 6.8nF, Through Hole

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 6.8nF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Capacitance

6.8nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Lead Pitch

22.5mm

Length

26.5mm

Depth

7.5mm

Height

15.5mm

Dimensions

26.5 x 7.5 x 15.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от