Технически документи
Спецификации
Brand
VishayCapacitance
3.3µF
Voltage
800V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MKP 1839 HQ
Dielectric
Polypropylene
Terminal Type
Through Hole
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Детайли за продукта
MKP1839 Series
Suitable for high current and high pulse operations
Plastic-wrapped, epoxy resin sealed, flame retardant
Axial 110°C
€ 11,21
€ 11,21 Всеки (ex VAT)
1
€ 11,21
€ 11,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayCapacitance
3.3µF
Voltage
800V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MKP 1839 HQ
Dielectric
Polypropylene
Terminal Type
Through Hole
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Детайли за продукта
MKP1839 Series
Suitable for high current and high pulse operations
Plastic-wrapped, epoxy resin sealed, flame retardant