Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay MKP 1839 HQ Polypropylene Film Capacitor, 800V dc, ±5%, 1μF, Through Hole

Номер на артикул на RS: 684-2235Марка: Vishay№ по каталога на производителя: MKP1839510084HQ
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

1µF

Voltage

800V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP 1839 HQ

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Детайли за продукта

MKP1839 Series

Suitable for high current and high pulse operations
Plastic-wrapped, epoxy resin sealed, flame retardant

Axial 110°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,93

€ 7,93 Всеки (ex VAT)

Vishay MKP 1839 HQ Polypropylene Film Capacitor, 800V dc, ±5%, 1μF, Through Hole

€ 7,93

€ 7,93 Всеки (ex VAT)

Vishay MKP 1839 HQ Polypropylene Film Capacitor, 800V dc, ±5%, 1μF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,93
10 - 24€ 7,38
25 - 49€ 6,89
50 - 99€ 6,42
100+€ 5,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

1µF

Voltage

800V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP 1839 HQ

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Детайли за продукта

MKP1839 Series

Suitable for high current and high pulse operations
Plastic-wrapped, epoxy resin sealed, flame retardant

Axial 110°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more