Технически документи
Спецификации
Brand
VishayCapacitance
100nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
MKP 1837
Lead Pitch
5mm
Dielectric
PP
Lead Diameter
0.5mm
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+100°C
Детайли за продукта
MKP1837 Series Metallised Polypropylene Film Capacitors 1%
Applications: oscillators for circuits and LC/RC filters, high-frequency coupling and decouplingEncased in a UL 94-V0 self-extinguishing plastic enclosure.
Approvals
IEC 384-17
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
€ 15,81
€ 1,581 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 15,81
€ 1,581 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 1,581 | € 15,81 |
50 - 90 | € 1,47 | € 14,70 |
100 - 240 | € 1,344 | € 13,44 |
250 - 490 | € 1,249 | € 12,49 |
500+ | € 1,106 | € 11,06 |
Технически документи
Спецификации
Brand
VishayCapacitance
100nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
MKP 1837
Lead Pitch
5mm
Dielectric
PP
Lead Diameter
0.5mm
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+100°C
Детайли за продукта
MKP1837 Series Metallised Polypropylene Film Capacitors 1%
Applications: oscillators for circuits and LC/RC filters, high-frequency coupling and decouplingEncased in a UL 94-V0 self-extinguishing plastic enclosure.
Approvals
IEC 384-17
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal