Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay MKP 1837 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±1%, 10nF, Through Hole

Номер на артикул на RS: 173-0510Марка: Vishay№ по каталога на производителя: MKP1837310011
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

10nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

MKP 1837

Lead Pitch

5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Детайли за продукта

MKP 1837 Series

Suitable for LC/RC filter circuits, coupling and decoupling at high frequencies
Insulation resistance: 100000 MΩ

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 916,93

€ 0,611 Each (In a Bag of 1500) (ex VAT)

Vishay MKP 1837 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±1%, 10nF, Through Hole

€ 916,93

€ 0,611 Each (In a Bag of 1500) (ex VAT)

Vishay MKP 1837 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±1%, 10nF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
1500 - 1500€ 0,611€ 916,93
3000+€ 0,55€ 825,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

10nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

MKP 1837

Lead Pitch

5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Детайли за продукта

MKP 1837 Series

Suitable for LC/RC filter circuits, coupling and decoupling at high frequencies
Insulation resistance: 100000 MΩ

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more