Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 2kΩ ±1% 0.6W ±50ppm/°C

Номер на артикул на RS: 477-7990Марка: Vishay№ по каталога на производителя: MBB02070C2001FCT00Distrelec Article No.: 16059222
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

2kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Детайли за продукта

0.6W MBB 0207 Series (1kΩ → 10MΩ)

MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Features

- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 2kΩ Metal Film Resistor 0.6W ±1% LR1F2K0
€ 0,058Each (In a Pack of 10) (ex VAT)
TE Connectivity 2kΩ Metal Film Resistor 0.6W ±1% LR1F2K0
P.O.A.Each (Supplied as a Tape) (ex VAT)
Welwyn 2kΩ Metal Film Metal Film Resistor 0.75W ±1% MFR5-2K0FI
P.O.A.Each (In a Pack of 10) (ex VAT)
0.6W METAL FILM 2K0
P.O.A.Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,15

€ 0,063 Each (In a Pack of 50) (ex VAT)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 2kΩ ±1% 0.6W ±50ppm/°C
Изберете тип опаковка

€ 3,15

€ 0,063 Each (In a Pack of 50) (ex VAT)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 2kΩ ±1% 0.6W ±50ppm/°C
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 450€ 0,063€ 3,15
500 - 1200€ 0,032€ 1,60
1250 - 2450€ 0,031€ 1,54
2500+€ 0,031€ 1,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 2kΩ Metal Film Resistor 0.6W ±1% LR1F2K0
€ 0,058Each (In a Pack of 10) (ex VAT)
TE Connectivity 2kΩ Metal Film Resistor 0.6W ±1% LR1F2K0
P.O.A.Each (Supplied as a Tape) (ex VAT)
Welwyn 2kΩ Metal Film Metal Film Resistor 0.75W ±1% MFR5-2K0FI
P.O.A.Each (In a Pack of 10) (ex VAT)
0.6W METAL FILM 2K0
P.O.A.Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Resistance

2kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Детайли за продукта

0.6W MBB 0207 Series (1kΩ → 10MΩ)

MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Features

- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 2kΩ Metal Film Resistor 0.6W ±1% LR1F2K0
€ 0,058Each (In a Pack of 10) (ex VAT)
TE Connectivity 2kΩ Metal Film Resistor 0.6W ±1% LR1F2K0
P.O.A.Each (Supplied as a Tape) (ex VAT)
Welwyn 2kΩ Metal Film Metal Film Resistor 0.75W ±1% MFR5-2K0FI
P.O.A.Each (In a Pack of 10) (ex VAT)
0.6W METAL FILM 2K0
P.O.A.Each (In a Pack of 50) (ex VAT)