Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 200Ω ±1% 0.6W ±50ppm/°C

Номер на артикул на RS: 477-7748Марка: Vishay№ по каталога на производителя: MBB02070C2000FCT00Distrelec Article No.: 16059197
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

200Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Детайли за продукта

0.6W MBB 0207 Series (Zero → 910Ω)

Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Features

- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22  to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)

Applications

- Industrial
- Telecommunication
- Medical equipment
- Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 200Ω Metal Film Resistor 0.6W ±1% LR1F200R
€ 0,048Each (In a Pack of 10) (ex VAT)
TE Connectivity 200Ω Metal Film Resistor 0.6W ±1% LR1F200R
P.O.A.Each (Supplied as a Tape) (ex VAT)
Resistor, metal film, 0.6W, 182R
P.O.A.Each (In a Pack of 50) (ex VAT)
MRS25 metal film resistor,200R 0.6W
P.O.A.Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,39

€ 0,068 Each (In a Pack of 50) (ex VAT)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 200Ω ±1% 0.6W ±50ppm/°C
Изберете тип опаковка

€ 3,39

€ 0,068 Each (In a Pack of 50) (ex VAT)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 200Ω ±1% 0.6W ±50ppm/°C
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 450€ 0,068€ 3,39
500 - 1200€ 0,032€ 1,60
1250 - 2450€ 0,031€ 1,54
2500+€ 0,031€ 1,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 200Ω Metal Film Resistor 0.6W ±1% LR1F200R
€ 0,048Each (In a Pack of 10) (ex VAT)
TE Connectivity 200Ω Metal Film Resistor 0.6W ±1% LR1F200R
P.O.A.Each (Supplied as a Tape) (ex VAT)
Resistor, metal film, 0.6W, 182R
P.O.A.Each (In a Pack of 50) (ex VAT)
MRS25 metal film resistor,200R 0.6W
P.O.A.Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Resistance

200Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Детайли за продукта

0.6W MBB 0207 Series (Zero → 910Ω)

Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Features

- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22  to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)

Applications

- Industrial
- Telecommunication
- Medical equipment
- Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 200Ω Metal Film Resistor 0.6W ±1% LR1F200R
€ 0,048Each (In a Pack of 10) (ex VAT)
TE Connectivity 200Ω Metal Film Resistor 0.6W ±1% LR1F200R
P.O.A.Each (Supplied as a Tape) (ex VAT)
Resistor, metal film, 0.6W, 182R
P.O.A.Each (In a Pack of 50) (ex VAT)
MRS25 metal film resistor,200R 0.6W
P.O.A.Each (In a Pack of 50) (ex VAT)