Vishay 33kΩ Thin Film Resistor 0.4W ±1% MBA02040C3302FC100

Номер на артикул на RS: 151-173Марка: Vishay№ по каталога на производителя: MBA02040C3302FC100
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

33kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

Детайли за продукта

0.4W MBA0204 Series, Axial

Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMA/MBA 0204 M/F 0.4W 50ppm 1% 33K
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 33kΩ Thin Film Resistor 0.4W ±1% MRS16000C3302FCT00
€ 0,084Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 21,97

€ 0,22 Each (In a Pack of 100) (ex VAT)

Vishay 33kΩ Thin Film Resistor 0.4W ±1% MBA02040C3302FC100
Изберете тип опаковка

€ 21,97

€ 0,22 Each (In a Pack of 100) (ex VAT)

Vishay 33kΩ Thin Film Resistor 0.4W ±1% MBA02040C3302FC100
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,22€ 21,97
500 - 900€ 0,151€ 15,08
1000 - 2400€ 0,146€ 14,61
2500 - 4900€ 0,143€ 14,26
5000+€ 0,139€ 13,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMA/MBA 0204 M/F 0.4W 50ppm 1% 33K
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 33kΩ Thin Film Resistor 0.4W ±1% MRS16000C3302FCT00
€ 0,084Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Resistance

33kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

Детайли за продукта

0.4W MBA0204 Series, Axial

Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMA/MBA 0204 M/F 0.4W 50ppm 1% 33K
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 33kΩ Thin Film Resistor 0.4W ±1% MRS16000C3302FCT00
€ 0,084Each (In a Pack of 25) (ex VAT)