Vishay 1800μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL229957182E3

Номер на артикул на RS: 136-2717Марка: Vishay№ по каталога на производителя: MAL229957182E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

1800µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

45 (Dia.) x 100mm

Length

100mm

Minimum Operating Temperature

-40°C

Diameter

45mm

Maximum Operating Temperature

+105°C

Lead Pitch

22.5mm

Lifetime

5000h

Equivalent Series Resistance

70mΩ

Series

299

Polarised

Polar

Leakage Current

1.624 A

Tolerance

± 20%

Детайли за продукта

Vishay 299 PHL-4TSI Series

The 299 PHL-4TSI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 450 V. The range also benefits from a high ripple current capability and its compact design allows for stable mounting and keyed polarity.

Features & Benefits

Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Stable mounting and keyed polarity
High ripple current capability

Applications

Switched mode power supplies
Renewable energy power converters
Energy storage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 46,99

€ 46,99 Всеки (ex VAT)

Vishay 1800μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL229957182E3

€ 46,99

€ 46,99 Всеки (ex VAT)

Vishay 1800μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL229957182E3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

1800µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

45 (Dia.) x 100mm

Length

100mm

Minimum Operating Temperature

-40°C

Diameter

45mm

Maximum Operating Temperature

+105°C

Lead Pitch

22.5mm

Lifetime

5000h

Equivalent Series Resistance

70mΩ

Series

299

Polarised

Polar

Leakage Current

1.624 A

Tolerance

± 20%

Детайли за продукта

Vishay 299 PHL-4TSI Series

The 299 PHL-4TSI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 450 V. The range also benefits from a high ripple current capability and its compact design allows for stable mounting and keyed polarity.

Features & Benefits

Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Stable mounting and keyed polarity
High ripple current capability

Applications

Switched mode power supplies
Renewable energy power converters
Energy storage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more