Vishay 820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL229956821E3

Номер на артикул на RS: 136-2718Марка: Vishay№ по каталога на производителя: MAL229956821E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

820µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 60mm

Length

60mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

22.5mm

Lifetime

5000h

Equivalent Series Resistance

150mΩ

Tolerance

± 20%

Series

299

Polarised

Polar

Leakage Current

548 mA

Детайли за продукта

Vishay 299 PHL-4TSI Series

The 299 PHL-4TSI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 450 V. The range also benefits from a high ripple current capability and its compact design allows for stable mounting and keyed polarity.

Features & Benefits

Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Stable mounting and keyed polarity
High ripple current capability

Applications

Switched mode power supplies
Renewable energy power converters
Energy storage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 31,80

€ 31,80 Всеки (ex VAT)

Vishay 820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL229956821E3

€ 31,80

€ 31,80 Всеки (ex VAT)

Vishay 820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL229956821E3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

820µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 60mm

Length

60mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

22.5mm

Lifetime

5000h

Equivalent Series Resistance

150mΩ

Tolerance

± 20%

Series

299

Polarised

Polar

Leakage Current

548 mA

Детайли за продукта

Vishay 299 PHL-4TSI Series

The 299 PHL-4TSI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 450 V. The range also benefits from a high ripple current capability and its compact design allows for stable mounting and keyed polarity.

Features & Benefits

Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Stable mounting and keyed polarity
High ripple current capability

Applications

Switched mode power supplies
Renewable energy power converters
Energy storage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more