Технически документи
Спецификации
Brand
VishayCapacitance
6800µF
Voltage
35V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
26 (Dia.) x 32mm
Height
32mm
Minimum Operating Temperature
-40°C
Diameter
26mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Equivalent Series Resistance
78mΩ
Ripple Current
2.04A
Series
256
Leakage Current
1.46 mA
Tolerance
±20%
Страна на произход
China
Детайли за продукта
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
€ 235,28
€ 3,565 Each (In a Box of 66) (ex VAT)
66
€ 235,28
€ 3,565 Each (In a Box of 66) (ex VAT)
66
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
66 - 66 | € 3,565 | € 235,28 |
132 - 264 | € 3,208 | € 211,75 |
330+ | € 3,03 | € 199,95 |
Технически документи
Спецификации
Brand
VishayCapacitance
6800µF
Voltage
35V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
26 (Dia.) x 32mm
Height
32mm
Minimum Operating Temperature
-40°C
Diameter
26mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Equivalent Series Resistance
78mΩ
Ripple Current
2.04A
Series
256
Leakage Current
1.46 mA
Tolerance
±20%
Страна на произход
China
Детайли за продукта
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering