Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 8200μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - MAL225626822E3

Номер на артикул на RS: 173-1505Марка: Vishay№ по каталога на производителя: MAL225626822E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

8200µF

Voltage

25V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

23 (Dia.) x 27mm

Height

27mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Equivalent Series Resistance

73mΩ

Ripple Current

1.73A

Series

256

Leakage Current

1.36 mA

Tolerance

±20%

Страна на произход

China

Детайли за продукта

256 Series

MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 255,77

€ 3,045 Each (In a Box of 84) (ex VAT)

Vishay 8200μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - MAL225626822E3

€ 255,77

€ 3,045 Each (In a Box of 84) (ex VAT)

Vishay 8200μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - MAL225626822E3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
84 - 84€ 3,045€ 255,78
168 - 336€ 2,741€ 230,22
420+€ 2,589€ 217,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

8200µF

Voltage

25V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

23 (Dia.) x 27mm

Height

27mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Equivalent Series Resistance

73mΩ

Ripple Current

1.73A

Series

256

Leakage Current

1.36 mA

Tolerance

±20%

Страна на произход

China

Детайли за продукта

256 Series

MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more