Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 100F Supercapacitor -20% Tolerance, 230 EDLC-HV 3V dc, Through Hole

Номер на артикул на RS: 209-9163PМарка: Vishay№ по каталога на производителя: MAL223051024E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

100F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

20.5mm

Height

43.5mm

Dimensions

20 x 40mm

Lead Pitch

7.5mm

Leakage Current

50 mA

Equivalent Series Resistance

15mΩ

Lifetime

1000h

Series

230 EDLC-HV

Tolerance

-20%

Terminal Type

Radial

Lead Diameter

1mm

Product Diameter

20mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 72,38

€ 7,24 Each (Supplied in a Bag) (ex VAT)

Vishay 100F Supercapacitor -20% Tolerance, 230 EDLC-HV 3V dc, Through Hole
Изберете тип опаковка

€ 72,38

€ 7,24 Each (Supplied in a Bag) (ex VAT)

Vishay 100F Supercapacitor -20% Tolerance, 230 EDLC-HV 3V dc, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
10 - 24€ 7,24
25 - 49€ 6,89
50 - 99€ 6,49
100+€ 6,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

100F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

20.5mm

Height

43.5mm

Dimensions

20 x 40mm

Lead Pitch

7.5mm

Leakage Current

50 mA

Equivalent Series Resistance

15mΩ

Lifetime

1000h

Series

230 EDLC-HV

Tolerance

-20%

Terminal Type

Radial

Lead Diameter

1mm

Product Diameter

20mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more