Технически документи
Спецификации
Brand
VishayCapacitance
100F
Voltage
3V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Diameter
20.5mm
Height
43.5mm
Dimensions
20 x 40mm
Lead Pitch
7.5mm
Leakage Current
50 mA
Equivalent Series Resistance
15mΩ
Lifetime
1000h
Series
230 EDLC-HV
Tolerance
-20%
Lead Diameter
1mm
Terminal Type
Radial
Product Diameter
20mm
Polarised
Polar
Capacitor Family
Electric Double Layer
Страна на произход
Austria
€ 396,22
€ 3,962 Each (In a Bag of 100) (ex VAT)
100
€ 396,22
€ 3,962 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 100 | € 3,962 | € 396,22 |
200 - 400 | € 3,765 | € 376,47 |
500+ | € 3,566 | € 356,60 |
Технически документи
Спецификации
Brand
VishayCapacitance
100F
Voltage
3V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Diameter
20.5mm
Height
43.5mm
Dimensions
20 x 40mm
Lead Pitch
7.5mm
Leakage Current
50 mA
Equivalent Series Resistance
15mΩ
Lifetime
1000h
Series
230 EDLC-HV
Tolerance
-20%
Lead Diameter
1mm
Terminal Type
Radial
Product Diameter
20mm
Polarised
Polar
Capacitor Family
Electric Double Layer
Страна на произход
Austria