Технически документи
Спецификации
Brand
VishayTechnology
Hybrid
Capacitance
33µF
Voltage
80V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
36mΩ
Lead Pitch
4.5mm
Tolerance
±20%
Length
10.5mm
Depth
10.5mm
Maximum Operating Temperature
+105°C
Height
10.8mm
Dimensions
10.5 x 10 x 10mm
Series
182 CPHZ
Ripple Current
1.7A
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
0.08%
Lifetime
10000h
Leakage Current
26.4 μA
Diameter
10mm
Polarised
Polar
Страна на произход
China
€ 1 301,46
€ 2,603 Each (On a Reel of 500) (ex VAT)
500
€ 1 301,46
€ 2,603 Each (On a Reel of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayTechnology
Hybrid
Capacitance
33µF
Voltage
80V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
36mΩ
Lead Pitch
4.5mm
Tolerance
±20%
Length
10.5mm
Depth
10.5mm
Maximum Operating Temperature
+105°C
Height
10.8mm
Dimensions
10.5 x 10 x 10mm
Series
182 CPHZ
Ripple Current
1.7A
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
0.08%
Lifetime
10000h
Leakage Current
26.4 μA
Diameter
10mm
Polarised
Polar
Страна на произход
China