Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215959471E3

Номер на артикул на RS: 825-1635Марка: Vishay№ по каталога на производителя: MAL215959471E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

470µF

Voltage

500V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 55mm

Length

55mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000 → 5000h

Equivalent Series Resistance

260mΩ

Series

159 PUL-SI

Ripple Current

2.15A

Leakage Current

0.474 mA

Tolerance

±20%

Детайли за продукта

159 Series

159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In

These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 22,89

€ 22,89 Всеки (ex VAT)

Vishay 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215959471E3

€ 22,89

€ 22,89 Всеки (ex VAT)

Vishay 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215959471E3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 22,89
5 - 9€ 21,52
10 - 24€ 19,46
25 - 49€ 17,17
50+€ 14,87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

470µF

Voltage

500V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 55mm

Length

55mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000 → 5000h

Equivalent Series Resistance

260mΩ

Series

159 PUL-SI

Ripple Current

2.15A

Leakage Current

0.474 mA

Tolerance

±20%

Детайли за продукта

159 Series

159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In

These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more