Технически документи
Спецификации
Brand
VishayCapacitance
220µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lifetime
2000 h, 5000 h, 500000 h
Lead Pitch
10mm
Series
159 PUL-SI
Ripple Current
1.21A
Leakage Current
0.99 mA
Tolerance
±20%
Equivalent Series Resistance
370mΩ
Детайли за продукта
159 Series
159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In
These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems
€ 13,08
€ 13,08 Всеки (ex VAT)
1
€ 13,08
€ 13,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,08 |
5 - 9 | € 12,30 |
10 - 24 | € 11,52 |
25 - 49 | € 10,72 |
50+ | € 9,81 |
Технически документи
Спецификации
Brand
VishayCapacitance
220µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lifetime
2000 h, 5000 h, 500000 h
Lead Pitch
10mm
Series
159 PUL-SI
Ripple Current
1.21A
Leakage Current
0.99 mA
Tolerance
±20%
Equivalent Series Resistance
370mΩ
Детайли за продукта
159 Series
159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In
These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems