Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215061102E3

Номер на артикул на RS: 280-0273Марка: Vishay№ по каталога на производителя: MAL215061102E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

1000µF

Voltage

50V dc

Technology

Aluminium Electrolytic

Dimensions

16 x 25mm

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 482,83

€ 1,931 Each (In a Box of 250) (ex VAT)

Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215061102E3

€ 482,83

€ 1,931 Each (In a Box of 250) (ex VAT)

Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215061102E3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

1000µF

Voltage

50V dc

Technology

Aluminium Electrolytic

Dimensions

16 x 25mm

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more