Технически документи
Спецификации
Brand
VishayCapacitance
680µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 13mm
Height
13mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+125°C
Lifetime
2500 h, 3000 h, 300000 h
Lead Pitch
3.6mm
Tolerance
±20%
Series
146 CTI
Polarised
Polar
Ripple Current
1.1A
Leakage Current
109 μA
Детайли за продукта
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
SMT 125°C
€ 4,16
€ 2,081 Each (In a Pack of 2) (ex VAT)
2
€ 4,16
€ 2,081 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 2,081 | € 4,16 |
20 - 98 | € 1,757 | € 3,51 |
100 - 198 | € 1,069 | € 2,14 |
200 - 498 | € 1,006 | € 2,01 |
500+ | € 0,936 | € 1,87 |
Технически документи
Спецификации
Brand
VishayCapacitance
680µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 13mm
Height
13mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+125°C
Lifetime
2500 h, 3000 h, 300000 h
Lead Pitch
3.6mm
Tolerance
±20%
Series
146 CTI
Polarised
Polar
Ripple Current
1.1A
Leakage Current
109 μA
Детайли за продукта
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified