Технически документи
Спецификации
Brand
VishayCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
7.5mm
Ripple Current
1.5A
Leakage Current
300 μA
Tolerance
±20%
Series
136 RVI
Детайли за продукта
136 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering
Standards
CEI 384-4/CECC 30300
€ 19,54
€ 3,907 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 19,54
€ 3,907 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 3,907 | € 19,54 |
25 - 45 | € 2,931 | € 14,66 |
50 - 120 | € 2,736 | € 13,68 |
125 - 245 | € 2,541 | € 12,71 |
250+ | € 2,344 | € 11,72 |
Технически документи
Спецификации
Brand
VishayCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
7.5mm
Ripple Current
1.5A
Leakage Current
300 μA
Tolerance
±20%
Series
136 RVI
Детайли за продукта
136 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering
Standards
CEI 384-4/CECC 30300