Vishay 6800μF Aluminium Electrolytic Capacitor 10V dc, Axial, Through Hole - MAL212614682E3

Номер на артикул на RS: 205-0251Марка: Vishay№ по каталога на производителя: MAL212614682E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

6800µF

Voltage

10V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18x30mm

Length

30mm

Diameter

18mm

Maximum Operating Temperature

+125°C

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 427,78

€ 3,565 Each (In a Box of 120) (ex VAT)

Vishay 6800μF Aluminium Electrolytic Capacitor 10V dc, Axial, Through Hole - MAL212614682E3

€ 427,78

€ 3,565 Each (In a Box of 120) (ex VAT)

Vishay 6800μF Aluminium Electrolytic Capacitor 10V dc, Axial, Through Hole - MAL212614682E3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
120 - 120€ 3,565€ 427,78
240+€ 3,208€ 385,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

6800µF

Voltage

10V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18x30mm

Length

30mm

Diameter

18mm

Maximum Operating Temperature

+125°C

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more