Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 18000μF Aluminium Electrolytic Capacitor 10V dc, Axial, Through Hole - MAL212514183E3

Номер на артикул на RS: 238-5600Марка: Vishay№ по каталога на производителя: MAL212514183E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

18000µF

Voltage

10V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

21 x 38mm

Length

38mm

Diameter

21mm

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,32

€ 9,32 Всеки (ex VAT)

Vishay 18000μF Aluminium Electrolytic Capacitor 10V dc, Axial, Through Hole - MAL212514183E3
Изберете тип опаковка

€ 9,32

€ 9,32 Всеки (ex VAT)

Vishay 18000μF Aluminium Electrolytic Capacitor 10V dc, Axial, Through Hole - MAL212514183E3
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,32
5 - 9€ 8,52
10 - 24€ 8,21
25+€ 7,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

18000µF

Voltage

10V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

21 x 38mm

Length

38mm

Diameter

21mm

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more