Vishay 47μF Electrolytic Aluminium Electrolytic Capacitor 40V dc - MAL212317479E3

Номер на артикул на RS: 121-7855Марка: Vishay№ по каталога на производителя: MAL212317479E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

47µF

Voltage

40V dc

Technology

Electrolytic

Dimensions

10.3 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-80°C

Diameter

10.3mm

Maximum Operating Temperature

+200°C

Lead Pitch

35mm

Lifetime

5000 h, 8000 h, 20000 h, 450000 h

Equivalent Series Resistance

5.1Ω

Ripple Current

790mA

Leakage Current

190 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Vishay 47μF Electrolytic Aluminium Electrolytic Capacitor 40V dc - MAL212317479E3

P.O.A.

Vishay 47μF Electrolytic Aluminium Electrolytic Capacitor 40V dc - MAL212317479E3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Capacitance

47µF

Voltage

40V dc

Technology

Electrolytic

Dimensions

10.3 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-80°C

Diameter

10.3mm

Maximum Operating Temperature

+200°C

Lead Pitch

35mm

Lifetime

5000 h, 8000 h, 20000 h, 450000 h

Equivalent Series Resistance

5.1Ω

Ripple Current

790mA

Leakage Current

190 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от