Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 2.2μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL211651228E3

Номер на артикул на RS: 230-4792Марка: Vishay№ по каталога на производителя: MAL211651228E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

2.2µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

60mA

Leakage Current

3.7 μA

Series

116 RLL

Детайли за продукта

116 Series

Polarized Aluminium Electrolytic Capacitors

Long useful life: 2000 h at 105 °C
Miniaturized, high CV-product per unit volume
Natural pitch 2.5 mm and 5 mm
Non-solid electrolyte
Radial leads, cylindrical Aluminium case, all-insulated (light blue)
Charge and discharge proof
Applications include: Automotive, telecommunication, industrial and EDP; Stand-by applications in audio and video equipment; Coupling, decoupling, timing, smoothing, filtering and buffering in dc-to-dc converters; Portable and mobile equipment (small size, low mass)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,87

€ 0,975 Each (In a Pack of 5) (ex VAT)

Vishay 2.2μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL211651228E3

€ 4,87

€ 0,975 Each (In a Pack of 5) (ex VAT)

Vishay 2.2μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL211651228E3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,975€ 4,87
50 - 245€ 0,635€ 3,17
250 - 495€ 0,585€ 2,92
500 - 995€ 0,537€ 2,69
1000+€ 0,487€ 2,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Capacitance

2.2µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

60mA

Leakage Current

3.7 μA

Series

116 RLL

Детайли за продукта

116 Series

Polarized Aluminium Electrolytic Capacitors

Long useful life: 2000 h at 105 °C
Miniaturized, high CV-product per unit volume
Natural pitch 2.5 mm and 5 mm
Non-solid electrolyte
Radial leads, cylindrical Aluminium case, all-insulated (light blue)
Charge and discharge proof
Applications include: Automotive, telecommunication, industrial and EDP; Stand-by applications in audio and video equipment; Coupling, decoupling, timing, smoothing, filtering and buffering in dc-to-dc converters; Portable and mobile equipment (small size, low mass)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от