Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL209018472E3

Номер на артикул на RS: 173-3913Марка: Vishay№ по каталога на производителя: MAL209018472E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

4700µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Ripple Current

2.8 A @ 100 Hz, 3.3 A @10 KHz

Series

090 PUL-SI

Leakage Current

594 μA

Tolerance

±20%

Equivalent Series Resistance

88mΩ

Страна на произход

China

Детайли за продукта

090 Series

Useful life of 5000h at +105 °C
Miniaturized, very small dimensions
High Ripple Current capability
Polarized Aluminium electrolytic capacitors, non-solid electrolyte
Large types, cylindrical Aluminium case, insulated with a blue sleeve
Keyed polarity version available
High reliability

Applications in General purpose, industrial, telecom and audio/video systems; Smoothing and filtering; Standard and switched mode power supplies; Energy storage in pulse systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 770,86

€ 7,709 Each (In a Box of 100) (ex VAT)

Vishay 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL209018472E3

€ 770,86

€ 7,709 Each (In a Box of 100) (ex VAT)

Vishay 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL209018472E3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
100 - 100€ 7,709€ 770,86
200+€ 6,938€ 693,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

4700µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Ripple Current

2.8 A @ 100 Hz, 3.3 A @10 KHz

Series

090 PUL-SI

Leakage Current

594 μA

Tolerance

±20%

Equivalent Series Resistance

88mΩ

Страна на произход

China

Детайли за продукта

090 Series

Useful life of 5000h at +105 °C
Miniaturized, very small dimensions
High Ripple Current capability
Polarized Aluminium electrolytic capacitors, non-solid electrolyte
Large types, cylindrical Aluminium case, insulated with a blue sleeve
Keyed polarity version available
High reliability

Applications in General purpose, industrial, telecom and audio/video systems; Smoothing and filtering; Standard and switched mode power supplies; Energy storage in pulse systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more