Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL204830471E3

Номер на артикул на RS: 306-3307Марка: Vishay№ по каталога на производителя: MAL204830471E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Series

48

Ripple Current

500mA

Leakage Current

170 μA

Tolerance

±20%

Детайли за продукта

048 Series

048 RML Aluminium Radial Miniature Long Life Capacitors

Polarized Aluminium electrolytic capacitors, non-solid electrolyte
Very long useful life: 3000h to 4000h at 105 °C
High reliability
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Applications include: EDP, telecommunication, industrial, automotive and
audio-video; Smoothing, filtering, buffering in SMPS, timing; Portable and mobile equipment (small size, low mass)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,74

€ 1,748 Each (In a Pack of 5) (ex VAT)

Vishay 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL204830471E3

€ 8,74

€ 1,748 Each (In a Pack of 5) (ex VAT)

Vishay 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL204830471E3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,748€ 8,74
50 - 120€ 1,171€ 5,86
125 - 245€ 1,049€ 5,24
250 - 495€ 0,96€ 4,80
500+€ 0,875€ 4,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Series

48

Ripple Current

500mA

Leakage Current

170 μA

Tolerance

±20%

Детайли за продукта

048 Series

048 RML Aluminium Radial Miniature Long Life Capacitors

Polarized Aluminium electrolytic capacitors, non-solid electrolyte
Very long useful life: 3000h to 4000h at 105 °C
High reliability
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Applications include: EDP, telecommunication, industrial, automotive and
audio-video; Smoothing, filtering, buffering in SMPS, timing; Portable and mobile equipment (small size, low mass)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от