Vishay 2200μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - MAL204830222E3

Номер на артикул на RS: 306-3313Марка: Vishay№ по каталога на производителя: MAL204830222E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 31mm

Height

31mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

4000h

Leakage Current

770 μA

Tolerance

±20%

Series

48

Ripple Current

1.34A

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 2200μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - MAL204830222E3

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 2200μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - MAL204830222E3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 31mm

Height

31mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

4000h

Leakage Current

770 μA

Tolerance

±20%

Series

48

Ripple Current

1.34A

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от