Vishay 220μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - MAL203859221E3

Номер на артикул на RS: 684-2122PМарка: Vishay№ по каталога на производителя: MAL203859221E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

220µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+85°C

Lifetime

3500h

Lead Pitch

5mm

Leakage Current

220 μA

Tolerance

±20%

Ripple Current

675mA

Series

038 RSU

Страна на произход

China

Детайли за продукта

038 RSU series radial

Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Vishay 220μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - MAL203859221E3
Изберете тип опаковка

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Vishay 220μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - MAL203859221E3
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Capacitance

220µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+85°C

Lifetime

3500h

Lead Pitch

5mm

Leakage Current

220 μA

Tolerance

±20%

Ripple Current

675mA

Series

038 RSU

Страна на произход

China

Детайли за продукта

038 RSU series radial

Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от