Vishay 47μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL203858479E3

Номер на артикул на RS: 684-2074Марка: Vishay№ по каталога на производителя: MAL203858479E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

47µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2500h

Series

038 RSU

Ripple Current

170mA

Leakage Current

30 μA

Tolerance

±20%

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 47μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL203858479E3

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 47μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL203858479E3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Capacitance

47µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2500h

Series

038 RSU

Ripple Current

170mA

Leakage Current

30 μA

Tolerance

±20%

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от