Технически документи
Спецификации
Brand
VishayCapacitance
470µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lifetime
2500h
Lead Pitch
2.5mm
Leakage Current
47 μA
Tolerance
±20%
Series
038 RSU
Ripple Current
350mA
Детайли за продукта
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
€ 1,35
€ 0,27 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 1,35
€ 0,27 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,27 | € 1,35 |
50 - 120 | € 0,136 | € 0,68 |
125 - 245 | € 0,122 | € 0,61 |
250 - 495 | € 0,108 | € 0,54 |
500+ | € 0,094 | € 0,47 |
Технически документи
Спецификации
Brand
VishayCapacitance
470µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lifetime
2500h
Lead Pitch
2.5mm
Leakage Current
47 μA
Tolerance
±20%
Series
038 RSU
Ripple Current
350mA
Детайли за продукта
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video