Vishay 47μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL203138479E3

Технически документи
Спецификации
Brand
VishayCapacitance
47µF
Voltage
63V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 18mm
Height
18mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
25mm
Lifetime
2000 h, 3000 h, 80000 h
Tolerance
-10 → +50%
Ripple Current
190mA
Leakage Current
11 μA, 22 μA
Series
031 AS
Equivalent Series Resistance
2.71Ω
Детайли за продукта
031 AS Series
Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation
Life expectancy 2000 hours
Standards
NFC 93110, CEI 384-4
Axial 85°C
€ 8,21
€ 1,643 Each (In a Pack of 5) (ex VAT)
5
€ 8,21
€ 1,643 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,643 | € 8,21 |
50 - 120 | € 1,314 | € 6,57 |
125 - 245 | € 1,15 | € 5,75 |
250 - 495 | € 1,068 | € 5,34 |
500+ | € 0,986 | € 4,93 |
Технически документи
Спецификации
Brand
VishayCapacitance
47µF
Voltage
63V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 18mm
Height
18mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
25mm
Lifetime
2000 h, 3000 h, 80000 h
Tolerance
-10 → +50%
Ripple Current
190mA
Leakage Current
11 μA, 22 μA
Series
031 AS
Equivalent Series Resistance
2.71Ω
Детайли за продукта
031 AS Series
Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation
Life expectancy 2000 hours
Standards
NFC 93110, CEI 384-4