Vishay 100μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL203137101E3

Технически документи
Спецификации
Brand
VishayCapacitance
100µF
Voltage
40V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 18mm
Height
18mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
25mm
Lifetime
2000 h, 3000 h, 80000 h
Tolerance
-10 → +50%
Ripple Current
220mA
Leakage Current
13 μA, 28 μA
Series
031 AS
Equivalent Series Resistance
1.75Ω
Детайли за продукта
031 AS Series
Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation
Life expectancy 2000 hours
Standards
NFC 93110, CEI 384-4
Axial 85°C
€ 9,21
€ 1,842 Each (In a Pack of 5) (ex VAT)
5
€ 9,21
€ 1,842 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,842 | € 9,21 |
50 - 120 | € 1,474 | € 7,37 |
125 - 245 | € 1,291 | € 6,45 |
250 - 495 | € 1,197 | € 5,98 |
500+ | € 1,105 | € 5,53 |
Технически документи
Спецификации
Brand
VishayCapacitance
100µF
Voltage
40V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 18mm
Height
18mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
25mm
Lifetime
2000 h, 3000 h, 80000 h
Tolerance
-10 → +50%
Ripple Current
220mA
Leakage Current
13 μA, 28 μA
Series
031 AS
Equivalent Series Resistance
1.75Ω
Детайли за продукта
031 AS Series
Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation
Life expectancy 2000 hours
Standards
NFC 93110, CEI 384-4