Технически документи
Спецификации
Brand
VishayCapacitance
220µF
Voltage
16V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 18mm
Height
18mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
25mm
Lifetime
2000 h, 3000 h, 80000 h
Equivalent Series Resistance
1.16Ω
Leakage Current
12 μA, 26 μA
Ripple Current
270mA
Series
031 AS
Tolerance
-10 → +50%
Детайли за продукта
031 AS Series
Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation
Life expectancy 2000 hours
Standards
NFC 93110, CEI 384-4
Axial 85°C
€ 385,70
€ 0,771 Each (In a Box of 500) (ex VAT)
500
€ 385,70
€ 0,771 Each (In a Box of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
500 - 500 | € 0,771 | € 385,70 |
1000 - 2000 | € 0,694 | € 347,13 |
2500+ | € 0,656 | € 327,85 |
Технически документи
Спецификации
Brand
VishayCapacitance
220µF
Voltage
16V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 18mm
Height
18mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
25mm
Lifetime
2000 h, 3000 h, 80000 h
Equivalent Series Resistance
1.16Ω
Leakage Current
12 μA, 26 μA
Ripple Current
270mA
Series
031 AS
Tolerance
-10 → +50%
Детайли за продукта
031 AS Series
Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation
Life expectancy 2000 hours
Standards
NFC 93110, CEI 384-4