Технически документи
Спецификации
Brand
VishayCapacitance
220µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.5 (Dia.) x 18mm
Length
18mm
Minimum Operating Temperature
-40°C
Diameter
6.5mm
Maximum Operating Temperature
+85°C
Lifetime
2500h
Tolerance
±20%
Equivalent Series Resistance
1Ω
Series
021 ASM
Ripple Current
250mA
Leakage Current
15 μA
Страна на произход
Austria
Детайли за продукта
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316
Axial 85°C
€ 11,29
€ 2,258 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 11,29
€ 2,258 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,258 | € 11,29 |
25 - 45 | € 1,807 | € 9,03 |
50 - 120 | € 1,583 | € 7,92 |
125 - 245 | € 1,469 | € 7,34 |
250+ | € 1,355 | € 6,77 |
Технически документи
Спецификации
Brand
VishayCapacitance
220µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.5 (Dia.) x 18mm
Length
18mm
Minimum Operating Temperature
-40°C
Diameter
6.5mm
Maximum Operating Temperature
+85°C
Lifetime
2500h
Tolerance
±20%
Equivalent Series Resistance
1Ω
Series
021 ASM
Ripple Current
250mA
Leakage Current
15 μA
Страна на произход
Austria
Детайли за продукта
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316