Vishay 10μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - MAL201336109E3

Номер на артикул на RS: 378-568Марка: Vishay№ по каталога на производителя: MAL201336109E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

10µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

750 h, 2000 h, 3000 h, 80000 h

Tolerance

±20%

Ripple Current

50mA

Leakage Current

0.7 μA

Series

013 RLC

Детайли за продукта

013 Series

Non solid, low leakage current, low energy consumption and a long life
Recommended for general and industrial applications in replacement for tantalum bead capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,62

€ 0,724 Each (In a Pack of 5) (ex VAT)

Vishay 10μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - MAL201336109E3

€ 3,62

€ 0,724 Each (In a Pack of 5) (ex VAT)

Vishay 10μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - MAL201336109E3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,724€ 3,62
50 - 245€ 0,435€ 2,17
250 - 495€ 0,398€ 1,99
500 - 995€ 0,363€ 1,82
1000+€ 0,326€ 1,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Capacitance

10µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

750 h, 2000 h, 3000 h, 80000 h

Tolerance

±20%

Ripple Current

50mA

Leakage Current

0.7 μA

Series

013 RLC

Детайли за продукта

013 Series

Non solid, low leakage current, low energy consumption and a long life
Recommended for general and industrial applications in replacement for tantalum bead capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от